onsemi BC856BDW1T1G Dual PNP Bipolar Transistor, 100 mA, 65 V, 6-Pin SOT-363

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
690-0098
Mfr. Part No.:
BC856BDW1T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

0.9 x 2 x 1.25mm

Maximum Operating Temperature

+150 °C

The Dual PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb-Free, Halogen Free/BFR Free