- RS Stock No.:
- 686-8045
- Mfr. Part No.:
- 2SD882
- Brand:
- STMicroelectronics
90 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 10)
£0.587
(exc. VAT)
£0.704
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.587 | £5.87 |
100 - 490 | £0.41 | £4.10 |
500 - 990 | £0.355 | £3.55 |
1000 - 1990 | £0.304 | £3.04 |
2000 + | £0.283 | £2.83 |
*price indicative
- RS Stock No.:
- 686-8045
- Mfr. Part No.:
- 2SD882
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-32 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 12.5 W |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.8 x 7.8 x 2.7mm |