Diodes Inc FMMTA06TA NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-7701
Mfr. Part No.:
FMMTA06TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

4 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3.05 x 1.4mm

Maximum Operating Temperature

+150 °C