Diodes Inc FMMT449TA NPN Transistor, 1 A, 30 V, 3-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
669-7681
Mfr. Part No.:
FMMT449TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.1 x 3 x 1.4mm