Diodes Inc ZXT790AKTC PNP Transistor, 3 A, 40 V, 3-Pin DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
669-7455
Mfr. Part No.:
ZXT790AKTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

3.9 W

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.39 x 6.73 x 6.22mm

COO (Country of Origin):
CN