- RS Stock No.:
- 626-2787
- Mfr. Part No.:
- BFR505,215
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 626-2787
- Mfr. Part No.:
- BFR505,215
- Brand:
- NXP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Bipolar Transistors, NXP
Note
NXP is a trademark of NXP B.V.
Bipolar Transistors, NXP
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 18 mA |
Maximum Collector Emitter Voltage | 15 V |
Package Type | TO-236AB |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2.5 V |
Maximum Operating Frequency | 9000 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1 x 3 x 1.4mm |
- RS Stock No.:
- 626-2787
- Mfr. Part No.:
- BFR505,215
- Brand:
- NXP