NXP BFQ67W,115 NPN Transistor, 50 mA, 10 V, 3-Pin UMT
- RS Stock No.:
- 626-2759
- Mfr. Part No.:
- BFQ67W,115
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-2759
- Mfr. Part No.:
- BFQ67W,115
- Brand:
- NXP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Transistor Type | NPN | |
Maximum DC Collector Current | 50 mA | |
Maximum Collector Emitter Voltage | 10 V | |
Package Type | UMT | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 300 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 20 V | |
Maximum Emitter Base Voltage | 2.5 V | |
Maximum Operating Frequency | 8000 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +175 °C | |
Dimensions | 1 x 2.2 x 1.35mm | |
Select all | ||
---|---|---|
Brand NXP | ||
Transistor Type NPN | ||
Maximum DC Collector Current 50 mA | ||
Maximum Collector Emitter Voltage 10 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 2.5 V | ||
Maximum Operating Frequency 8000 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 1 x 2.2 x 1.35mm | ||