NXP BFG410W,115 NPN Transistor, 12 mA, 4.5 V, 4-Pin CMPAK
- RS Stock No.:
- 626-2557
- Mfr. Part No.:
- BFG410W,115
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-2557
- Mfr. Part No.:
- BFG410W,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 12 mA | |
| Maximum Collector Emitter Voltage | 4.5 V | |
| Package Type | CMPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 54 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 10 V | |
| Maximum Emitter Base Voltage | 1 V | |
| Maximum Operating Frequency | 22000 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 2.2 x 1.35mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Transistor Type NPN | ||
Maximum DC Collector Current 12 mA | ||
Maximum Collector Emitter Voltage 4.5 V | ||
Package Type CMPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 54 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 10 V | ||
Maximum Emitter Base Voltage 1 V | ||
Maximum Operating Frequency 22000 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 2.2 x 1.35mm | ||
- COO (Country of Origin):
- PH
Note
NXP is a trademark of NXP B.V.
