NXP BFG325W/XR,115 NPN Transistor, 35 mA, 6 V, 4-Pin CMPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
626-2535
Mfr. Part No.:
BFG325W/XR,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

6 V

Package Type

CMPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

210 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

14000 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy