Toshiba 2SA2142(Q) PNP Transistor, 500 mA, 600 V, 3-Pin PW Mold
- RS Stock No.:
- 601-1292
- Mfr. Part No.:
- 2SA2142(Q)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-1292
- Mfr. Part No.:
- 2SA2142(Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 600 V | |
| Package Type | PW Mold | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 600 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 35 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.3 x 6.5 x 5.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 600 V | ||
Package Type PW Mold | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 600 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 35 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.3 x 6.5 x 5.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
