Toshiba RN1110(F) NPN Digital Transistor, 100 mA, 50 V, 3-Pin ESM

Subtotal (1 pack of 5 units)*

£0.35

(exc. VAT)

£0.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.07£0.35

*price indicative

RS Stock No.:
540-6611
Mfr. Part No.:
RN1110(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

ESM

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 0.8 x 0.7mm

COO (Country of Origin):
JP