Toshiba RN2107(F) PNP Digital Transistor, -100 mA, -50 V, 3-Pin ESM

Unavailable
RS will no longer stock this product.
RS Stock No.:
540-6582
Mfr. Part No.:
RN2107(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

ESM

Mounting Type

Surface Mount

Minimum DC Current Gain

80

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.21, 1

Typical Input Resistor

10 kΩ

Dimensions

1.6 x 0.8 x 0.7mm

COO (Country of Origin):
JP