Nexperia PUMB10,115 Dual PNP Digital Transistor, 50 V, 6-Pin UMT
- RS Stock No.:
- 518-3548
- Mfr. Part No.:
- PUMB10,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-3548
- Mfr. Part No.:
- PUMB10,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Typical Input Resistor | 2.2 kΩ | |
| Typical Resistor Ratio | 0.047 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Typical Input Resistor 2.2 kΩ | ||
Typical Resistor Ratio 0.047 | ||
