Nexperia PDTC144WU,115 NPN Digital Transistor, 100 mA, 50 V, 3-Pin UMT

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 100)

£0.085

(exc. VAT)

£0.102

(inc. VAT)

RS Stock No.:
518-3194
Mfr. Part No.:
PDTC144WU,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Typical Resistor Ratio

2.14

Typical Input Resistor

47 kΩ

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY