Nexperia PDTA115ET,215 PNP Digital Transistor, 50 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
518-2270
Mfr. Part No.:
PDTA115ET,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Input Resistor

100 kΩ

Typical Resistor Ratio

1

Dimensions

3 x 1.4 x 1mm