Nexperia PBSS5140T,215 PNP Transistor, 1 A, 40 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.69

(exc. VAT)

£0.83

(inc. VAT)

RS Stock No.:
518-1772
Mfr. Part No.:
PBSS5140T,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

450 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN