Nexperia PBSS4140U,115 NPN Transistor, 1 A, 40 V, 3-Pin UMT
- RS Stock No.:
 - 518-1514P
 - Mfr. Part No.:
 - PBSS4140U,115
 - Brand:
 - Nexperia
 
Discontinued
- RS Stock No.:
 - 518-1514P
 - Mfr. Part No.:
 - PBSS4140U,115
 - Brand:
 - Nexperia
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 2.2 x 1.35mm | |
| Select all | ||
|---|---|---|
Brand Nexperia  | ||
Transistor Type NPN  | ||
Maximum DC Collector Current 1 A  | ||
Maximum Collector Emitter Voltage 40 V  | ||
Package Type UMT  | ||
Mounting Type Surface Mount  | ||
Maximum Power Dissipation 350 mW  | ||
Transistor Configuration Single  | ||
Maximum Collector Base Voltage 40 V  | ||
Maximum Emitter Base Voltage 5 V  | ||
Maximum Operating Frequency 150 MHz  | ||
Pin Count 3  | ||
Number of Elements per Chip 1  | ||
Maximum Operating Temperature +150 °C  | ||
Dimensions 1 x 2.2 x 1.35mm  | ||
- COO (Country of Origin):
 - MY
 
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors.  These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
