Infineon BDP950H6327XTSA1 PNP Transistor, 3 A, 60 V, 3 + Tab-Pin SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
445-2152
Mfr. Part No.:
BDP950H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 6.5 x 3.5mm

RoHS Status: Not Applicable