Nexperia BCX17 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 438-1066
- Mfr. Part No.:
- BCX17
- Brand:
- Nexperia
Subtotal (1 reel of 3000 units)*
£57.00
(exc. VAT)
£68.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £57.00 | £0.019 |
*price indicative
- RS Stock No.:
- 438-1066
- Mfr. Part No.:
- BCX17
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 80 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1 x 3 x 1.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 80 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1 x 3 x 1.4mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
