ROHM DTC143ZKAT146 NPN Digital Transistor, 3-Pin SMT
- RS Stock No.:
- 246-1788
- Mfr. Part No.:
- DTC143ZKAT146
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 246-1788
- Mfr. Part No.:
- DTC143ZKAT146
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Transistor Type | NPN | |
Package Type | SMT | |
Mounting Type | Surface Mount | |
Transistor Configuration | Single | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Base-Emitter Resistor | 47kΩ | |
Typical Resistor Ratio | 0.1 | |
Typical Input Resistor | 4.7 kΩ | |
Dimensions | 2.9 x 1.6 x 1.1mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Base-Emitter Resistor 47kΩ | ||
Typical Resistor Ratio 0.1 | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||