Nexperia PDTA114EQBZ 3 PNP Digital Transistor, -100 mA, -50 V DFN1110D-3
- RS Stock No.:
- 243-4638
- Mfr. Part No.:
- PDTA114EQBZ
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.60
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.072 | £3.60 |
| 100 - 450 | £0.051 | £2.55 |
| 500 - 950 | £0.05 | £2.50 |
| 1000 - 2450 | £0.048 | £2.40 |
| 2500 + | £0.047 | £2.35 |
*price indicative
- RS Stock No.:
- 243-4638
- Mfr. Part No.:
- PDTA114EQBZ
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -100 mA | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | DFN1110D-3 | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 3 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current -100 mA | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type DFN1110D-3 | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 3 | ||
The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia PDTA114EQBZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA143XQBZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA114YQBZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA123JQB-QZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA143ZQBZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA143ZQB-QZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA124XQB-QZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA143XQB-QZ 3 PNP Digital Transistor -50 V DFN1110D-3
