Magnatec BCU83 NPN Transistor, 5 A, 20 V, 3-Pin TO-92 Mod
- RS Stock No.:
- 217-8206
- Mfr. Part No.:
- BCU83
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-8206
- Mfr. Part No.:
- BCU83
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | TO-92 Mod | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Single | |
| Maximum Operating Frequency | 120 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type TO-92 Mod | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Single | ||
Maximum Operating Frequency 120 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
