Diodes Inc DXTP5840CFDB-7 PNP Transistor, 8 A, -40 V, 3-Pin UDFN
- RS Stock No.:
- 206-0046
- Mfr. Part No.:
- DXTP5840CFDB-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0046
- Mfr. Part No.:
- DXTP5840CFDB-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 8 A | |
| Maximum Collector Emitter Voltage | -40 V | |
| Package Type | UDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 8 A | ||
Maximum Collector Emitter Voltage -40 V | ||
Package Type UDFN | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V PNP low saturation transistor has 3 pin with surface type of mount. Its collector- base voltage is 40V with 0.69 W power dissipation.
Operating temperature range -55 to +150°C
BVCEO > -40V
BVCEO > -40V
