Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Magnatec S2000AF-MAG NPN Bipolar Transistor, 8 A, 700 V, 3-Pin ISOWATT218
RS Stock No.:
197-9890
Mfr. Part No.:
S2000AF-MAG
Brand:
Magnatec
View this category
Discontinued product
RS Stock No.:
197-9890
Mfr. Part No.:
S2000AF-MAG
Brand:
Magnatec
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
Discontinued Transistors, Magnatec
Bipolar Transistors, Magnatec
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
700 V
Package Type
ISOWATT218
Mounting Type
Through Hole
Maximum Power Dissipation
50 W
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
RS Stock No.:
197-9890
Mfr. Part No.:
S2000AF-MAG
Brand:
Magnatec
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
Discontinued Transistors, Magnatec
Bipolar Transistors, Magnatec
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
700 V
Package Type
ISOWATT218
Mounting Type
Through Hole
Maximum Power Dissipation
50 W
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1