Magnatec 2SC2238-0 NPN Bipolar Transistor, 150 mA, 160 V, 3-Pin TO-220AB
- RS Stock No.:
- 197-9862
- Mfr. Part No.:
- 2SC2238-0
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-9862
- Mfr. Part No.:
- 2SC2238-0
- Brand:
- Magnatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 160 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 25 W | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 160 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 25 W | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
RoHS Status: Not Applicable
Discontinued Transistors, Magnatec

Bipolar Transistors, Magnatec
