onsemi SMUN5311DW1T1G Dual NPN + PNP Digital Transistor, 100 mA, 50 V dc, 6-Pin SOT-363
- RS Stock No.:
- 186-8980P
- Mfr. Part No.:
- SMUN5311DW1T1G
- Brand:
- onsemi
Bulk discount available
Subtotal 100 units (supplied on a reel)*. Quantities below 150 on continuous strip
£13.50
(exc. VAT)
£16.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
100 - 975 | £0.135 |
1000 - 2975 | £0.105 |
3000 + | £0.095 |
*price indicative
- RS Stock No.:
- 186-8980P
- Mfr. Part No.:
- SMUN5311DW1T1G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Transistor Type | NPN + PNP | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 50 V dc | |
Package Type | SOT-363 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 256 mW | |
Transistor Configuration | Dual | |
Pin Count | 6 | |
Number of Elements per Chip | 2 | |
Typical Input Resistor | 10 kΩ | |
Dimensions | 2.2 x 1.35 x 1mm | |
Maximum Operating Temperature | +150 °C | |
Typical Resistor Ratio | 1 | |
Base-Emitter Resistor | 10kΩ | |
Select all | ||
---|---|---|
Brand onsemi | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V dc | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 256 mW | ||
Transistor Configuration Dual | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 1 | ||
Base-Emitter Resistor 10kΩ | ||