onsemi 2SA2039-E PNP Digital Transistor, -50 V, 3 + Tab-Pin IPAK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
186-8571P
Mfr. Part No.:
2SA2039-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum Collector Emitter Voltage

-50 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Emitter Base Voltage

-6 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 2.3 x 5.5mm

Maximum Operating Temperature

+150 °C

2SA2039 is a Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA for High-Current Switching Applications.

Adoption of FBET and MBIT processes
Large current capacitance
Low collector-to-emitter saturation voltage
High-speed switching
High allowable power dissipation
Applications
DC-DC converter, Relay drivers, Lamp drivers, Motor drivers, Flash