ON Semiconductor, J211-D74Z Transistor and Digital Transistor, Single, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-8502
Mfr. Part No.:
J211-D74Z
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

This device is designed for HF/VHF mixer/amplifier and applications where Process 50 is not adequate. Sufficient gain and low noise for sensitive receivers. Sourced from process 90.