onsemi SBCP53T1G PNP Digital Transistor, -80 V dc, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 186-7432
- Mfr. Part No.:
- SBCP53T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7432
- Mfr. Part No.:
- SBCP53T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -80 V dc | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | -5 V dc | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -80 V dc | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage -5 V dc | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
- COO (Country of Origin):
- MY
This PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-223, which is designed for low power surface mount applications.
High Current: 1.5 Amps
NPN Complement is BCP56
The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
Available in 12 mm Tape and Reel Use BCP53T1G to order the 7 inch/1000 unit reel. Use BCP53T3G to order the 13 inch/4000 unit reel.
Device Marking: BCP53 = AH BCP53-10 = AH-10 BCP53-16 = AH-16
These Devices are PbFree, Halogen Free/BFR Free
NPN Complement is BCP56
The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
Available in 12 mm Tape and Reel Use BCP53T1G to order the 7 inch/1000 unit reel. Use BCP53T3G to order the 13 inch/4000 unit reel.
Device Marking: BCP53 = AH BCP53-10 = AH-10 BCP53-16 = AH-16
These Devices are PbFree, Halogen Free/BFR Free
