onsemi FGA15N120ANTDTU-F109 Digital Transistor, 1200 V, 3-Pin TO-3P

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-7392
Mfr. Part No.:
FGA15N120ANTDTU-F109
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Collector Emitter Voltage

1200 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

186 W

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.8 x 5 x 18.9mm

COO (Country of Origin):
CN
Using Fairchild's proprietary trench design and advanced NPT technology, the 1200V NPT IGBT offers superior conduction and switching performances, high avalanche ruggedness and easy parallel operation. This device is well suited for the resonant or soft switching application such as induction heating, microwave oven

NPT Trench Technology, Positive temperature coefficient
Low saturation voltage: VCE(sat), typ = 1.9V@ IC = 15A and TC = 25°C
Low switching loss: EOFF, typ = 0.6mJ@ IC = 15A and TC = 25°C
Extremely enhanced avalanche capability
Applications
Consumer Appliances