onsemi 2SA1552S-E PNP Digital Transistor, -160 V, 3 + Tab-Pin IPAK (7518-003)
- RS Stock No.:
- 186-7125
- Mfr. Part No.:
- 2SA1552S-E
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7125
- Mfr. Part No.:
- 2SA1552S-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -160 V | |
| Package Type | IPAK (7518-003) | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | -6 V | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.5 x 2.3 x 5.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -160 V | ||
Package Type IPAK (7518-003) | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage -6 V | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.5 x 2.3 x 5.5mm | ||
Maximum Operating Temperature +150 °C | ||
2SC4027 is Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA for high-Voltage switching applications. 2SA1552 is a complementary PNP bipolar transistor.
Adoption of FBET, MBIT processes
High voltage and large current capacity.
Ultrahigh-speed switching.
Small and slim package permitting 2SA1552/2SC4027-applied sets to be made more compact.
Applications
Converters, inverters, color TV audio output
High voltage and large current capacity.
Ultrahigh-speed switching.
Small and slim package permitting 2SA1552/2SC4027-applied sets to be made more compact.
Applications
Converters, inverters, color TV audio output
