onsemi NSVF5501SKT3G Transistor, 70 mA NPN, 10 V, 3-Pin SOT-623
- RS Stock No.:
- 185-9036
- Mfr. Part No.:
- NSVF5501SKT3G
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9036
- Mfr. Part No.:
- NSVF5501SKT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 70mA | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Package Type | SOT-623 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1GHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.6mm | |
| Length | 1.4mm | |
| Series | NSVF5501SK | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 70mA | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Package Type SOT-623 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1GHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 0.6mm | ||
Length 1.4mm | ||
Series NSVF5501SK | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This RF transistor is designed for RF amplifier applications. SSFP package is contribute to down size of application because it is small surface mount package. This RF transistor is PPAP capable for automotive applications.
High cut-off frequency : fT = 5.5 GHz typ. (VCE = 5 V)
High gain
|S21e|2 = 11 dB typ. (f = 1 GHz)
|S21e|2 = 19 dB typ. (f = 400 MHz)
SSFP package is pin-compatible with SOT-623
PPAP capable
Pb-Free, Halogen Free
Available for high frequency application
Useful for the reception of the small signal
Reduce PCB mount area
Suitable for automotive application
Environmental consideration
Applications
RF Amplifier for RKE
RF Amplifier for ADAS
RF Amplifier for Remote Engine Starter
RF Amplifier for UHF application
End Products
Automotive
