onsemi NSVF5488SKT3G NPN Transistor, 70 mA, 10 V, 3-Pin SOT-623

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-8933
Mfr. Part No.:
NSVF5488SKT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

70 mA

Maximum Collector Emitter Voltage

10 V

Package Type

SOT-623

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

1 GHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.4 x 0.8 x 0.58mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN
This RF transistor is designed for RF amplifier applications. SSFP package is contribute to down size of application because it is small surface mount package. This RF transistor is PPAP capable for automotive applications.

Low-noise : NF = 1.0 dB typ. (f = 1 GHz)
High gain : |S21e|2 = 12 dB typ. (f = 1 GHz)
High cut-off frequency : fT = 7 GHz typ.
SSFP package is pin-compatible with SOT-623
PPAP capable
Pb-Free, Halogen Free
Realize the clear signal amplification
Useful for the reception of the small signal
Available for high frequency application
Reduce PCB mount area
Suitable for automotive applications
Environmental consideration
Applications
RF Amplifier
End Products
RKE
ADAS
Remote Engine Starter
UHF Applications