onsemi NSVF5488SKT3G NPN Transistor, 70 mA, 10 V, 3-Pin SOT-623
- RS Stock No.:
- 185-8129
- Mfr. Part No.:
- NSVF5488SKT3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8129
- Mfr. Part No.:
- NSVF5488SKT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 70 mA | |
| Maximum Collector Emitter Voltage | 10 V | |
| Package Type | SOT-623 | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 1 GHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.4 x 0.8 x 0.58mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 70 mA | ||
Maximum Collector Emitter Voltage 10 V | ||
Package Type SOT-623 | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 1 GHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.4 x 0.8 x 0.58mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
This RF transistor is designed for RF amplifier applications. SSFP package is contribute to down size of application because it is small surface mount package. This RF transistor is PPAP capable for automotive applications.
Low-noise : NF = 1.0 dB typ. (f = 1 GHz)
High gain : |S21e|2 = 12 dB typ. (f = 1 GHz)
High cut-off frequency : fT = 7 GHz typ.
SSFP package is pin-compatible with SOT-623
PPAP capable
Pb-Free, Halogen Free
Realize the clear signal amplification
Useful for the reception of the small signal
Available for high frequency application
Reduce PCB mount area
Suitable for automotive applications
Environmental consideration
Applications
RF Amplifier
End Products
RKE
ADAS
Remote Engine Starter
UHF Applications
High gain : |S21e|2 = 12 dB typ. (f = 1 GHz)
High cut-off frequency : fT = 7 GHz typ.
SSFP package is pin-compatible with SOT-623
PPAP capable
Pb-Free, Halogen Free
Realize the clear signal amplification
Useful for the reception of the small signal
Available for high frequency application
Reduce PCB mount area
Suitable for automotive applications
Environmental consideration
Applications
RF Amplifier
End Products
RKE
ADAS
Remote Engine Starter
UHF Applications
