ROHM 2SARA41CT116R PNP Transistor, -50 mA, -120 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7672
Mfr. Part No.:
2SARA41CT116R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-50 mA

Maximum Collector Emitter Voltage

-120 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-120 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

140 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.1 x 1.5 x 1.15mm

Maximum Operating Temperature

150 °C

COO (Country of Origin):
TH
2SARA41C is a transistor for high-voltage amplifier. Complementary is the 2SCRC41C/2SC4102U3

High breakdown voltage (BVCEO=-120V)
Complements the 2SCRC41C/2SC4102U3