onsemi SMMBT3904LT1G NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
184-1095
Mfr. Part No.:
SMMBT3904LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Pb-Free Packages are Available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy