onsemi SBC847BDW1T1G Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 184-1092
- Mfr. Part No.:
- SBC847BDW1T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-1092
- Mfr. Part No.:
- SBC847BDW1T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 380 mW | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 380 mW | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
The Dual NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.
Device Marking:
BC846BDW1T1 = 1B
BC847BDW1T1 = 1F
BC847CDW1T1 = 1G
BC848BDW1T1 = 1K
BC848CDW1T1 = 1L
These Devices are Pb-Free, Halogen Free/BFR Free
BC846BDW1T1 = 1B
BC847BDW1T1 = 1F
BC847CDW1T1 = 1G
BC848BDW1T1 = 1K
BC848CDW1T1 = 1L
These Devices are Pb-Free, Halogen Free/BFR Free
