onsemi MMBT5088 NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 184-1005
- Mfr. Part No.:
- MMBT5088
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-1005
- Mfr. Part No.:
- MMBT5088
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 35 V | |
| Maximum Emitter Base Voltage | 4.5 V | |
| Maximum Operating Frequency | 20 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.92 x 1.3 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 35 V | ||
Maximum Emitter Base Voltage 4.5 V | ||
Maximum Operating Frequency 20 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.92 x 1.3 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- PH
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1μA to 50 mA.
This product is general usage and suitable for many different applications.
