ROHM EMZ8T2R Dual PNP+NPN Transistor, 150 (NPN) mA, 500 (PNP) mA, 50/-12, 6-Pin EMT6
- RS Stock No.:
- 183-4966
- Mfr. Part No.:
- EMZ8T2R
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4966
- Mfr. Part No.:
- EMZ8T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP+NPN | |
| Maximum DC Collector Current | 150 (NPN) mA, 500 (PNP) mA | |
| Maximum Collector Emitter Voltage | -12 (PNP) V, 50 (NPN) V | |
| Package Type | EMT6 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Collector Base Voltage | -15 (PNP) V, 60 (NPN) V | |
| Maximum Emitter Base Voltage | -6 (PNP) V, 7 (NPN) V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.6 x 1.2 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP+NPN | ||
Maximum DC Collector Current 150 (NPN) mA, 500 (PNP) mA | ||
Maximum Collector Emitter Voltage -12 (PNP) V, 50 (NPN) V | ||
Package Type EMT6 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Maximum Collector Base Voltage -15 (PNP) V, 60 (NPN) V | ||
Maximum Emitter Base Voltage -6 (PNP) V, 7 (NPN) V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.6 x 1.2 x 0.5mm | ||
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex bipolar transistor
For pre-amplifier
Small Surface Mount Package
Pb Free
For pre-amplifier
Small Surface Mount Package
Pb Free
