ROHM 2SD2702TL NPN Transistor, 1.5 A, 12 V, 3-Pin SOT-323T
- RS Stock No.:
- 183-4956
- Mfr. Part No.:
- 2SD2702TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.095
(exc. VAT)
£0.114
(inc. VAT)
- RS Stock No.:
- 183-4956
- Mfr. Part No.:
- 2SD2702TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-323T | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.1 x 1.8 x 0.82mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-323T | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.1 x 1.8 x 0.82mm | ||
Maximum Operating Temperature +150 °C | ||
Low VCE(sat)
Small Surface Mount Package
Pb Free
Small Surface Mount Package
Pb Free

