ROHM DTC115TCAT116 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-4939
Mfr. Part No.:
DTC115TCAT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.1 x 1.5 x 1.15mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

100 kΩ

COO (Country of Origin):
JP
DTC115TCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-In Biasing Resistor
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary PNP Types: DTA115TCA