ROHM DTA144VCAT116 PNP Digital Transistor, 3-Pin SOT-23
- RS Stock No.:
- 183-4917
- Mfr. Part No.:
- DTA144VCAT116
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4917
- Mfr. Part No.:
- DTA144VCAT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.1 x 1.5 x 1.15mm | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Resistor Ratio | 0.21 | |
| Typical Input Resistor | 47 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.1 x 1.5 x 1.15mm | ||
Base-Emitter Resistor 10kΩ | ||
Typical Resistor Ratio 0.21 | ||
Typical Input Resistor 47 kΩ | ||
DTA144VCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1 = 47kΩ, R2 = 10kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC144VCA
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC144VCA
