Nexperia PMST3904,115 NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-1082
Mfr. Part No.:
PMST3904,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY

Small Signal NPN Transistors


The Nexperia NPN Transistor is a small signal NPN bipolar transistors.

Mounting Type: Surface Mount


Bipolar Transistors, Nexperia