- RS Stock No.:
- 179-1079
- Mfr. Part No.:
- MMBT3904,215
- Brand:
- Nexperia
60000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.019
(exc. VAT)
£0.023
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.019 | £57.00 |
*price indicative |
- RS Stock No.:
- 179-1079
- Mfr. Part No.:
- MMBT3904,215
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors
The Nexperia MMBT3904 is a NPN switching transistor in a SOT23 plastic package.
Collector current capability IC = 200 mA
Collector-emitter voltage VCEO = 40 V.
AEC-Q101 qualified
Collector-emitter voltage VCEO = 40 V.
AEC-Q101 qualified
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1 x 3 x 1.4mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 179-1079
- Mfr. Part No.:
- MMBT3904,215
- Brand:
- Nexperia