ROHM IMH3AT110 Dual NPN + NPN Resistor-equipped Transistor, 100 mA, 50 V, 6-Pin SOT-457

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-6026
Mfr. Part No.:
IMH3AT110
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN + NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-457

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Dual

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Typical Input Resistor

4.7 kΩ

Dimensions

3 x 1.8 x 1.2mm

Maximum Operating Temperature

+150 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free