ROHM DTB523YETL PNP Resistor-equipped Transistor, -12 V, 3-Pin SOT-416
- RS Stock No.:
- 178-6001
- Mfr. Part No.:
- DTB523YETL
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6001
- Mfr. Part No.:
- DTB523YETL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Transistor Type | PNP | |
Maximum Collector Emitter Voltage | -12 V | |
Package Type | SOT-416 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 150 mW | |
Transistor Configuration | Single | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 1.7 x 0.9 x 0.7mm | |
Typical Input Resistor | 2.2 kΩ | |
Typical Resistor Ratio | 4.5 | |
Base-Emitter Resistor | 10kΩ | |
Select all | ||
---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -12 V | ||
Package Type SOT-416 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 0.9 x 0.7mm | ||
Typical Input Resistor 2.2 kΩ | ||
Typical Resistor Ratio 4.5 | ||
Base-Emitter Resistor 10kΩ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free