ROHM 2SD2652T106 NPN Transistor, 1.5 A, 12 V, 3-Pin SOT-323

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5927
Mfr. Part No.:
2SD2652T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-323

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.1 x 1.35 x 0.9mm

RoHS Status: Not Applicable

COO (Country of Origin):
TH
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.

Low VCE(sat)
Small Surface Mount Package
Pb Free