ROHM DTA144EMT2L PNP Resistor-equipped Transistor, -50 V, 3-Pin SOT-723
- RS Stock No.:
- 178-5675
- Mfr. Part No.:
- DTA144EMT2L
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5675
- Mfr. Part No.:
- DTA144EMT2L
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | SOT-723 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 47 kΩ | |
| Base-Emitter Resistor | 47kΩ | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 1.3 x 0.9 x 0.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type SOT-723 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 47 kΩ | ||
Base-Emitter Resistor 47kΩ | ||
Typical Resistor Ratio 1 | ||
Dimensions 1.3 x 0.9 x 0.45mm | ||
Maximum Operating Temperature +150 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
DTA144EM is a digital transistor suitable for inverter, interface and driver applications.
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
