ROHM VT6T2T2R Dual PNP Transistor, 200 mA, -50 V, 6-Pin VMT
- RS Stock No.:
- 177-6223
- Mfr. Part No.:
- VT6T2T2R
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-6223
- Mfr. Part No.:
- VT6T2T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | VMT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.24 x 1.02 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type VMT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.24 x 1.02 x 0.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex bipolar transistor
For pre-amplifier
Small Surface Mount Package
Pb Free
For pre-amplifier
Small Surface Mount Package
Pb Free
