onsemi NSVF6003SB6T1G NPN Transistor, 150 mA, 12 V, 6-Pin CPH

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-3417
Mfr. Part No.:
NSVF6003SB6T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

12 V

Package Type

CPH

Mounting Type

Surface Mount

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

7 GHz

Pin Count

6

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 0.9mm

COO (Country of Origin):
CN
This RF transistor is designed for low noise amplifier applications. MCPH package is suitable for use under high temperature environment because it has superior heat radiation characteristics. This RF transistor is PPAP capable for automotive applications.

Low-noise use : NF = 1.2 dB (typ) [f = 1 GHz]
Realize the clear signal amplification
High cut-off frequency : fT = 8 GHz (typ) [VCE = 5 V]
Available for high frequency application
High gain : |S21e|2 = 12 dB (typ) [f = 1 GHz]
Useful for the reception of the small signal
PPAP capable
Suitable for automotive application
MCPH3 package is pin-compatible with SC-70FL
Reduce PCB mount area
Pb-Free and Halogen Free
Environmental consideration
Low current operating
Useful for long lifetime of the battery
Low Noise Amplifier
RF Amplifier
FM Radio Antenna
Remote Keyless Entry System (RKE)
ADAS